55A0121-26-9/96

Heilind Number:RYC55A0121-26-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0121-26-9/96
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0121-26-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0121-26-9/96
Voltage:600 V AC
Outside Diameter:.064 in, 1.67 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:26 AWG
Wire Color:White
Jacket Color:White
Part Aliases:316053-000
SKU:RYC55A0121-26-9/96

Detailed Description

Enhance your industrial setup with this high-performance Multiconductor Cable. Designed for robust power transmission, it boasts a 600V AC voltage rating, making it suitable for various applications. The two conductors, each made of 26 AWG tin-coated copper strands, ensure efficient power flow. Encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable offers superior protection and longevity. With a white exterior and a slender .064-inch diameter, it integrates seamlessly into any environment. Its wide operating temperature range of -65 to 150°C (-85 to 302°F) guarantees reliable performance even in extreme conditions. Upgrade your electrical system with this reliable and versatile cable solution.