55A0122-16-6/9

Heilind Number:RYC55A0122-16-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-16-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-16-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-16-6/9
Voltage:600 V AC
Outside Diameter:.138 in, 3.58 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:16 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:867607-000
SKU:RYC55A0122-16-6/9

Detailed Description

Enhance your industrial cable solutions with this high-quality multiconductor wire, featuring two conductors insulated in durable white and blue sheaths. With a maximum voltage rating of 600V AC and a conductor wire size of 16 AWG, it guarantees reliable performance in various power applications. The silver-coated copper conductors, with 19 strands each, ensure efficient signal transmission, while the blue jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers superior protection. Operating smoothly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is a versatile and dependable choice for your electrical power needs. At just 3.58mm in outside diameter, it's compact yet robust, meeting the demands of industrial environments with ease. Upgrade your setup with this premium wire for optimal performance and peace of mind.