55A0122-16-9/96CS2275

Heilind Number:RYC55A0122-16-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-16-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-16-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-16-9/96CS2275
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:180077-000
SKU:RYC55A0122-16-9/96CS2275

Detailed Description

Elevate your industrial cable solutions with this high-performance 16 AWG wire, designed for reliable power transmission in demanding environments. With a robust jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional durability and resistance to heat, chemicals, and abrasion. The silver-coated copper conductor ensures efficient conductivity, while the 600 V AC voltage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 200 °C, this cable is a dependable choice for critical systems in aerospace, automotive, and other industries. Trust in its quality construction and performance for your power and data transmission needs.