55A0122-20-0/9

Heilind Number:RYC55A0122-20-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-20-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-20-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-20-0/9
Voltage:600 V AC
Wire Size:20 AWG
Wire Color:Black, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.102 in, 2.66 mm
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Number of Conductors:2
Part Aliases:112781-000 1127813001
SKU:RYC55A0122-20-0/9

Detailed Description

Ensure high-performance electrical connections with this RoHS-compliant cable. Featuring two conductors with a 20 AWG wire size, each with 19 strands of silver-coated copper, it guarantees efficient power transmission at 600 V AC. The durable jacket, made of Modified Radiation Cross-linked ETFE Polymer in sleek black, offers reliable protection with an outside diameter of 2.66 mm. Designed for versatility, this cable withstands extreme temperatures from -65 to 200 °C (-85 to 392 °F), making it ideal for industrial applications. Whether for power systems or data transmission, trust in this cable for secure and efficient connectivity.