55A0122-20-6/9

Heilind Number:RYC55A0122-20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-20-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-20-6/9
Voltage:600 V AC
Outside Diameter:.102 in, 2.66 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:342955-000 3429553001
SKU:RYC55A0122-20-6/9

Detailed Description

Enhance your industrial power applications with this high-quality multiconductor cable. Featuring two 20 AWG silver-coated copper conductors, it offers reliable performance at up to 600 V AC. The durable Modified Radiation Cross-linked ETFE Polymer jacket in a sleek blue hue ensures longevity, while the 19-strand construction guarantees flexibility and efficiency. With an operating temperature range of -65 to 200°C (-85 to 392°F), this cable is suitable for even the most demanding environments. Trust in its .102-inch (2.66 mm) outside diameter for seamless integration into your setup, with the convenience of white and blue wire colors for easy identification. Elevate your electrical systems with this essential industrial cable.