55A0122-20-9/96CS2275

Heilind Number:RYC55A0122-20-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-20-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-20-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-20-9/96CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG
Part Aliases:223011-000
SKU:RYC55A0122-20-9/96CS2275

Detailed Description

Power up your industrial applications with our high-performance multiconductor cable. Designed for efficiency and reliability, this 20 AWG wire features a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring protection in harsh environments. Its silver-coated copper conductors offer superior conductivity, perfect for high-voltage applications up to 600 V AC. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is a versatile solution for a wide range of industrial needs. Trust in its quality and performance to keep your operations running smoothly.