55A0122-22-0/9

Heilind Number:RYC55A0122-22-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-22-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-22-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-22-0/9
Voltage:600 V AC
Wire Size:22 AWG
Wire Color:Black, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.086 in, 2.23 mm
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Number of Conductors:2
Part Aliases:228563-000 2285633001
SKU:RYC55A0122-22-0/9

Detailed Description

Enhance your industrial applications with this high-quality multiconductor cable. RoHS compliant and designed for durability, it boasts a 600V AC voltage rating, making it ideal for various power and electrical systems. With 22 AWG black and white wires, it offers reliable conductivity, while the modified radiation cross-linked ETFE polymer jacket in sleek black ensures both flexibility and protection. The silver-coated copper conductors, featuring 19 strands, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is a versatile solution for demanding environments. Trust in its performance for all your wiring needs.