55A0122-22-6/9

Heilind Number:RYC55A0122-22-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-22-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-22-6/9
Voltage:600 V AC
Outside Diameter:.086 in, 2.23 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:249943-000 2499433002
SKU:RYC55A0122-22-6/9

Detailed Description

Enhance your industrial wiring setup with our high-performance Multiconductor Cable, designed for robust power and data transmission. Featuring two 22 AWG Silver-Coated Copper conductors, this cable ensures efficient connectivity with a voltage rating of 600 V AC. The modified Radiation Cross-linked ETFE Polymer jacket in striking Blue offers durability and protection, while the 19-strand construction guarantees flexibility and resilience. With an operating temperature range of -65 to 200 °C (-85 to 392 °F), this cable is suitable for even the most demanding environments. Elevate your electrical systems with this essential component, where reliability meets innovation.