55A0122-22-9/96

Heilind Number:RYC55A0122-22-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-22-9/96
ECAD Model:
3D Model

Description:

55A0122-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-22-9/96
Voltage:600 V AC
Outside Diameter:.086 in, 2.23 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:528425-000
SKU:RYC55A0122-22-9/96

Detailed Description

Enhance your industrial setup with this high-performance 22 AWG wire, boasting a durable white jacket made of Modified Radiation Cross-linked ETFE Polymer. Designed for reliable power transmission, it features a silver-coated copper conductor with 19 strands, ensuring optimal conductivity. With a voltage rating of 600 V AC and an operating temperature range spanning from -65 to 200°C (-85 to 392°F), this cable is built to withstand harsh environments. Its compact .086-inch (.23mm) outside diameter and two-conductor configuration make it versatile for various applications, guaranteeing efficient power delivery in any setting. Upgrade your electrical system with this quality multiconductor cable, a must-have in the realm of industrial connectivity.