55A0122-22-9/96CS2275

Heilind Number:RYC55A0122-22-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-22-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-22-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-22-9/96CS2275
Voltage:600 V AC
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.086 in, 2.23 mm
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Part Aliases:822295-000
SKU:RYC55A0122-22-9/96CS2275

Detailed Description

Discover a high-performance 22 AWG wire designed for industrial applications, boasting a durable construction that ensures reliability even in challenging environments. With a white Modified Radiation Cross-linked ETFE Polymer jacket and silver-coated copper conductor, this cable guarantees efficient power transmission at a voltage of 600 V AC. Its 19 strands and .086-inch diameter offer flexibility without compromising on conductivity, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse settings. Whether you're powering machinery or connecting industrial components, this wire is a dependable choice for your electrical needs.