55A0122-24-0/9

Heilind Number:RYC55A0122-24-0/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-24-0/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-24-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-24-0/9
Voltage:600 V AC
Outside Diameter:.074 in, 1.93 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Wire Color:Black, White
Jacket Color:Black
Part Aliases:529201-000 5292013001
SKU:RYC55A0122-24-0/9

Detailed Description

Enhance your electrical setups with this high-quality multiconductor industrial cable, designed for optimal performance in demanding environments. With a robust construction featuring 24 AWG silver-coated copper conductors, this cable ensures efficient power transmission up to 600 V AC. The two conductors, individually insulated in black and white wire colors, are jacketed in black modified radiation cross-linked ETFE polymer for enhanced durability. With a temperature range spanning from -65 to 200 °C (-85 to 392 °F) and an outside diameter of 1.93 mm (.074 in), this cable is reliable in extreme conditions. Count on its 19 strands and RoHS compliance for safe and efficient operation, making it a perfect choice for various industrial applications. Elevate your wiring projects with this top-of-the-line multiconductor cable.