55A0122-24-9/96

Heilind Number:RYC55A0122-24-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-24-9/96
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-24-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-24-9/96
Voltage:600 V AC
Outside Diameter:.074 in, 1.93 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Part Aliases:311281-000
SKU:RYC55A0122-24-9/96

Detailed Description

Enhance your industrial cable setup with our high-performance 24 AWG wire. Designed for durability and efficiency, this multiconductor cable features two silver-coated copper conductors with 19 strands each, ensuring reliable power transmission. The white jacket, made of modified radiation cross-linked ETFE polymer, provides excellent protection, while the 600 V AC voltage rating guarantees safety in various applications. With an operating temperature range of -65 to 200 °C (-85 to 392 °F) and an outside diameter of 1.93 mm (.074 in), this cable is suitable for diverse industrial environments. Upgrade your electrical power systems with this top-quality wire, meticulously crafted for optimal performance.