55A0122-24-9/96CS2275

Heilind Number:RYC55A0122-24-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-24-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0122-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-24-9/96CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Part Aliases:940087-000
SKU:RYC55A0122-24-9/96CS2275

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Industrial Cable. Designed for optimal power transmission, this cable boasts a durable construction that ensures reliability in even the most demanding environments. With a voltage rating of 600 V AC and a 24 AWG wire size, it is suitable for a wide range of applications. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection against harsh conditions, while the silver-coated copper conductors guarantee efficient signal conductivity. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a versatile and dependable solution for all your power and industrial needs. Upgrade your systems with confidence, knowing that our cable meets the highest standards of quality and performance.