55A0122-26-9/96

Heilind Number:RYC55A0122-26-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0122-26-9/96
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0122-26-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0122-26-9/96
Voltage:600 V AC
Outside Diameter:.064 in, 1.67 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:26 AWG
Wire Color:White
Jacket Color:White
Part Aliases:320187-000
SKU:RYC55A0122-26-9/96

Detailed Description

Enhance electrical systems with our high-performance White 26 AWG wire. Designed for industrial applications, this cable features two Silver-Coated Copper conductors, ensuring reliable conductivity. Its Modified Radiation Cross-linked ETFE Polymer jacket offers superior protection, while the 19 strands within each conductor provide flexibility. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C (-85 to 392 °F), this cable is suitable for demanding environments. The white color simplifies identification, and with an outside diameter of 1.67 mm (.064 in), it's easy to handle during installation. Perfect for a range of industrial and electrical power applications, this cable guarantees optimal performance and durability.