55A0124-20-6/9

Heilind Number:RYC55A0124-20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0124-20-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0124-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0124-20-6/9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:CQ89633001
SKU:RYC55A0124-20-6/9

Detailed Description

Enhance power and industrial connectivity with this high-performance multiconductor cable, designed for optimal efficiency in demanding environments. Featuring a robust construction with a silver-coated high-strength copper alloy conductor and a jacket made of modified radiation cross-linked ETFE polymer, it ensures reliable operation even in extreme conditions. With a maximum voltage rating of 600 V AC and a wide operating temperature range from -65 to 200 °C, this cable is suitable for a variety of applications. Its 20 AWG wire size and durable materials make it a versatile solution for industrial wiring needs. Trust in the quality and durability of this cable for seamless power transmission in your projects.