55A0124-22-2/6

Heilind Number:RYC55A0124-22-2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0124-22-2/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0124-22-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0124-22-2/6
Voltage:600 V AC
Outside Diameter:.086 in, 2.23 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG
Wire Color:Blue, Red
Jacket Color:Blue
Part Aliases:0174953001
SKU:RYC55A0124-22-2/6

Detailed Description

Elevate your industrial wiring projects with this high-performance Multiconductor Cable. Crafted with precision, it features two 22 AWG wires, each boasting a durable Silver-Coated High Strength Copper Alloy conductor with 19 strands for reliable conductivity. The red and blue wire colors make identification easy, while the robust Modified Radiation Cross-linked ETFE Polymer jacket in striking blue ensures exceptional durability. With a voltage rating of 600 V AC and an operating temperature range from -65 to 200 °C (-85 to 392 °F), this cable is designed to withstand even the harshest industrial environments. Whether you're working on electrical power systems or other industrial applications, this cable is a must-have for professionals who demand top-quality performance.