55A0124-24-9/96CS2275

Heilind Number:RYC55A0124-24-9/96CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0124-24-9/96CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0124-24-9/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0124-24-9/96CS2275
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:479775-000
SKU:RYC55A0124-24-9/96CS2275

Detailed Description

Elevate your industrial electrical applications with this high-performance multiconductor cable. Designed for durability and efficiency, it features 24 AWG silver-coated copper alloy conductors for optimal conductivity. The jacket, made of modified radiation cross-linked ETFE polymer, ensures reliable insulation even in extreme temperatures ranging from -65 to 200 °C. With a voltage rating of 600 V AC, this cable meets the most stringent safety standards, making it ideal for a wide range of power and industrial systems. Trust in its quality and performance for seamless operation in your critical infrastructure.