| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0124-26-6/9 |
| Voltage: | 600 V AC |
| Outside Diameter: | .064 in, 1.67 mm |
| Number of Conductors: | 2 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 26 AWG |
| Wire Color: | Blue, White |
| Jacket Color: | Blue |
| Part Aliases: | 316306-000 3163063001 |
| SKU: | RYC55A0124-26-6/9 |
55A0124-26-6/9
| Heilind Number: | RYC55A0124-26-6/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0124-26-6/9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial operations with this high-performance multiconductor cable. Designed for reliable power transmission, it boasts a robust construction featuring two 26 AWG silver-coated copper alloy conductors with 19 strands each. The durable Modified Radiation Cross-linked ETFE Polymer jacket in striking blue not only ensures longevity but also provides excellent resistance to a wide temperature range from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, this cable is ideal for demanding applications. Its compact .064-inch diameter makes it easy to install in tight spaces. The conductors in white and blue facilitate easy identification, while meeting RoHS compliance standards. Trust in the quality and performance of this essential industrial cable for your power and data transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

