55A0124-28-6/9

Heilind Number:RYC55A0124-28-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0124-28-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0124-28-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0124-28-6/9
Voltage:600 V AC
Number of Conductors:2
Number of Strands:7
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:28 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:637818-000
SKU:RYC55A0124-28-6/9

Detailed Description

Experience superior performance with our 28 AWG multiconductor industrial cable, designed for high-voltage applications up to 600 V AC. Featuring two conductors made of silver-coated high strength copper alloy, this cable ensures reliable power transmission. The seven stranded wires within each conductor guarantee flexibility and durability, while the modified radiation cross-linked ETFE polymer jacket in striking blue provides excellent protection in harsh environments. With an operating temperature range from -65 to 200°C (-85 to 392°F), this cable is suitable for a wide range of industrial settings. Trust in its quality for your electrical power needs.