55A0126-24-6/9

Heilind Number:RYC55A0126-24-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0126-24-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0126-24-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0126-24-6/9
Voltage:600 V AC
Outside Diameter:.074 in, 1.93 mm
Number of Conductors:2
Number of Strands:19
Conductor Material:Nickel-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:24 AWG
Wire Color:Blue, White
Jacket Color:Blue
Part Aliases:CW8807-000
SKU:RYC55A0126-24-6/9

Detailed Description

Enhance your industrial power systems with this high-performance 24 AWG wire, featuring two durable conductors for reliable connectivity. Engineered for demanding environments, it boasts a voltage rating of 600 V AC and operates seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). The 19-strand nickel-coated copper alloy conductors ensure optimal conductivity, while the modified radiation cross-linked ETFE polymer jacket in striking blue offers superior protection. With white and blue wire colors for easy identification, this cable is a must-have for efficient power transmission in industrial settings.