55A0131-14-MST3CS2275

Heilind Number:RYC55A0131-14-MST3CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-14-MST3CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-14-MST3CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-14-MST3CS2275
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:401365-000
SKU:RYC55A0131-14-MST3CS2275

Detailed Description

Experience exceptional power transmission with our 14 AWG Multiconductor Industrial Cable. Designed for reliable performance in demanding environments, this cable boasts a durable construction with a Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors. With a maximum voltage rating of 600 V AC and an operating temperature range from -65 to 150°C (-85 to 302°F), it ensures safe and efficient operation. Ideal for various industrial applications, this cable guarantees high-quality power connectivity.