| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0131-16-9/93/96CS22 |
| Voltage: | 600 V AC |
| Outside Diameter: | .147 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Wire Size: | 16 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 377305-000 |
| SKU: | RYC55A0131-16-9/93/96CS22 |
55A0131-16-9/93/96CS22
| Heilind Number: | RYC55A0131-16-9/93/96CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0131-16-9/93/96CS22 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial power systems with our high-quality 16 AWG white wire. Designed for durability and efficiency, this cable features 19 tin-coated copper strands and a modified radiation cross-linked ETFE polymer jacket in a sleek white color. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), it ensures reliable performance even in harsh conditions. Its .147-inch outside diameter makes it suitable for various applications, from electrical power to industrial setups. Trust in the superior quality of this cable for your wiring needs.

