55A0131-20-0/2/9

Heilind Number:RYC55A0131-20-0/2/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-20-0/2/9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0131-20-0/2/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-20-0/2/9
Voltage:600 V AC
Wire Size:20 AWG
Wire Color:Black, Red, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.108 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:881982-000 8819823001
SKU:RYC55A0131-20-0/2/9

Detailed Description

Enhance your industrial setups with this high-performance multiconductor cable, engineered for reliable power distribution. With a voltage rating of 600 V AC, it ensures safe and efficient operation. The 20 AWG wire, featuring 19 strands of tin-coated copper, guarantees excellent conductivity. Each strand is color-coded for easy identification – black, red, and white – and enclosed in a durable black jacket made of modified radiation cross-linked ETFE polymer. Resistant to a wide temperature range from -65 to 150 °C (-85 to 302 °F), this cable is suitable for various industrial applications. With an outside diameter of .108 inches, it offers flexibility and ease of installation. Trust in this cable's quality and performance for all your electrical power needs.