55A0131-20-9/93/96CS22

Heilind Number:RYC55A0131-20-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-20-9/93/96CS22
ECAD Model:
3D Model

Description:

55A0131-20-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-20-9/93/96CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:404073-000
SKU:RYC55A0131-20-9/93/96CS22

Detailed Description

Elevate your industrial applications with our high-performance 20 AWG Multiconductor Cable. Designed for durability and efficiency, this essential component features a robust Tin-Coated Copper conductor, ensuring optimal conductivity. The jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, guarantees exceptional resistance to heat, chemicals, and abrasion, making it ideal for harsh operating environments. With a maximum voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150°C (-85 to 302°F), this cable is suitable for a wide range of power and industrial applications. Trust in its reliability and performance to power your operations seamlessly.