55A0131-22-9/93/96

Heilind Number:RYC55A0131-22-9/93/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-22-9/93/96
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-22-9/93/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-22-9/93/96
Voltage:600 V AC
Outside Diameter:.093 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:316404-000
SKU:RYC55A0131-22-9/93/96

Detailed Description

This white 22 AWG wire boasts a 600 V AC voltage rating, making it ideal for various electrical applications. Its outer jacket, crafted from a durable Modified Radiation Cross-linked ETFE Polymer, offers reliable protection. With 19 strands of tin-coated copper conductor, this cable ensures efficient power transmission. Operating seamlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it is suitable for use in a wide array of industrial settings. Trust in the quality and performance of this wire for your electrical needs.