55A0131-24-0/2/6

Heilind Number:RYC55A0131-24-0/2/6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-24-0/2/6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-24-0/2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-24-0/2/6
Voltage:600 V AC
Wire Size:24 AWG
Wire Color:Black, Blue, Red
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.08 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:CD67653001 CN4200-000
SKU:RYC55A0131-24-0/2/6

Detailed Description

Enhance your industrial setup with this high-performance Multiconductor Cable, designed for reliable power transmission. With a voltage rating of 600 V AC and a durable construction featuring a Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures safe and efficient operation in demanding environments. The 24 AWG Tin-Coated Copper conductor, consisting of 19 strands, guarantees optimal conductivity, while the black, red, and blue wire colors provide easy identification. With an outside diameter of .08 inches and an operating temperature range of -65 to 150 °C (-85 to 302 °F), this cable offers versatility for a wide range of applications. Trust in its quality for seamless connectivity in your electrical systems.