55A0131-24-0/2/9

Heilind Number:RYC55A0131-24-0/2/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-24-0/2/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-24-0/2/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-24-0/2/9
Voltage:600 V AC
Wire Size:24 AWG
Wire Color:Black, Red, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.08 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:615857-000 6158573001
SKU:RYC55A0131-24-0/2/9

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, meticulously designed to meet the most demanding electrical power requirements. With a robust 600V AC voltage rating, it ensures reliable power transmission in any environment. The 24 AWG wire, available in black, red, and white, is ideal for color-coded installations. Its tin-coated copper conductor, featuring 19 strands, guarantees efficient conductivity and durability. Encased in a black Modified Radiation Cross-linked ETFE Polymer jacket, this cable offers exceptional protection against harsh conditions. With an outside diameter of .08 inches, it's compact yet sturdy, making it suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C (-85 to 302°F), it's a versatile solution for industrial settings. Upgrade to this premium cable for seamless performance and peace of mind in your operations.