55A0131-24-0/6/9

Heilind Number:RYC55A0131-24-0/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-24-0/6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-24-0/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-24-0/6/9
Voltage:600 V AC
Wire Size:24 AWG
Wire Color:Black, Blue, White
Jacket Color:Black
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.08 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:CM4515-000
SKU:RYC55A0131-24-0/6/9

Detailed Description

Ensure reliable electrical connections with our RoHS-compliant CM4515-000 wire, designed for industrial applications. This 24 AWG cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket in sleek black, safeguarding against harsh environments. With a 600 V AC voltage rating and a temperature range of -65 to 150°C (-85 to 302°F), it guarantees performance in diverse settings. The tin-coated copper conductor, consisting of 19 strands, delivers optimal conductivity. Available in black, white, and blue wire colors, it offers easy identification in complex systems. Trust this high-quality cable for your power and industrial needs.