55A0131-24-1/3/4

Heilind Number:RYC55A0131-24-1/3/4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-24-1/3/4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-24-1/3/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-24-1/3/4
Voltage:600 V AC
Outside Diameter:.08 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Brown, Orange, Yellow
Jacket Color:Brown
Part Aliases:CD59623001 CM4013-000
SKU:RYC55A0131-24-1/3/4

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable. Engineered for reliability, it boasts a robust construction featuring 24 AWG tin-coated copper conductors with 19 strands, ensuring efficient power transmission. RoHS compliant and rated for 600V AC, it guarantees safe and environmentally friendly operation. The durable Modified Radiation Cross-linked ETFE Polymer jacket in earthy brown offers superior protection, while the color-coded conductors in brown, orange, and yellow facilitate easy identification. With an outside diameter of .08 inches, it's suitable for various installations. Operating flawlessly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is a dependable choice for demanding environments. Elevate your electrical systems with this essential component.