55A0131-24-2/6/9

Heilind Number:RYC55A0131-24-2/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-24-2/6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-24-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-24-2/6/9
Voltage:600 V AC
Outside Diameter:.08 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:24 AWG
Wire Color:Blue, Red, White
Jacket Color:Blue
Part Aliases:CM4224-000
SKU:RYC55A0131-24-2/6/9

Detailed Description

Enhance your industrial electrical projects with our high-quality 24 AWG wire. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket in a striking blue hue, this wire is designed for optimal performance in challenging environments. The tin-coated copper conductor, with 19 strands, ensures reliable connectivity, while the red, white, and blue wire colors make for easy identification. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150°C (-85 to 302°F), this wire is ideal for a wide range of applications. Trust in its quality and durability for all your electrical power needs.