55A0131-26-9/93/96CS22

Heilind Number:RYC55A0131-26-9/93/96CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0131-26-9/93/96CS22
ECAD Model:
3D Model

Description:

55A0131-26-9/93/96CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0131-26-9/93/96CS22
Voltage:600 V AC
Wire Size:26 AWG
Wire Color:White
Jacket Color:White
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.069 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:204695-000
SKU:RYC55A0131-26-9/93/96CS22

Detailed Description

Enhance your industrial setup with this high-performance multiconductor cable, designed for reliable power distribution and connectivity. With a sturdy construction that includes 26 AWG tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket, it ensures durability in challenging environments. The 600V AC rating makes it suitable for a wide range of applications, while the 19 strands within the cable guarantee efficient power transmission. Its white color coding simplifies installation and maintenance, while the broad operating temperature range of -65 to 150°C (-85 to 302°F) ensures consistent performance even in extreme conditions. Trust in this cable for seamless power and data transmission in demanding industrial settings.