55A0132-16-0/5/9

Heilind Number:RYC55A0132-16-0/5/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0132-16-0/5/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0132-16-0/5/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0132-16-0/5/9
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:EM3179-000
SKU:RYC55A0132-16-0/5/9

Detailed Description

Enhance your industrial cable setup with our high-performance Multiconductor Cable, perfect for a wide range of power and electrical applications. Crafted with precision, this cable boasts a durable construction, featuring a jacket made of Modified Radiation Cross-linked ETFE Polymer that ensures optimal protection in various operating environments. The conductors, composed of Silver-Coated Copper, guarantee efficient signal transmission, while the 16 AWG wire size and 600 V AC voltage rating offer reliable power connectivity. With an impressive operating temperature range of -65 to 200 °C, this cable is a resilient and versatile choice for demanding industrial settings. Upgrade your wiring system with this exceptional solution, ideal for powering machinery, equipment, and more.