| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0132-18-0/5/9 |
| Voltage: | 600 V AC |
| Wire Size: | 18 AWG |
| Wire Color: | Black, Green, White |
| Jacket Color: | Black |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Outside Diameter: | .13 in |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Part Aliases: | EF9753-000 |
| SKU: | RYC55A0132-18-0/5/9 |
55A0132-18-0/5/9
| Heilind Number: | RYC55A0132-18-0/5/9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0132-18-0/5/9 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations while ensuring reliable power transmission with this 600 V AC-rated cable. Perfect for industrial applications, this cable features 18 AWG silver-coated copper conductors, offering both durability and efficient conductivity. With a jacket made of modified radiation cross-linked ETFE polymer in sleek black, it can withstand a wide operating temperature range from -65 to 200 °C (-85 to 392 °F). The 19 strands inside guarantee flexibility and ease of installation, while the color-coded wires in black, green, and white simplify identification. Trust in this high-quality multiconductor cable for your electrical power needs.

