55A0134-24-MST3CS2275

Heilind Number:RYC55A0134-24-MST3CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0134-24-MST3CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0134-24-MST3CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0134-24-MST3CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.08 in
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Part Aliases:869135-000
SKU:RYC55A0134-24-MST3CS2275

Detailed Description

Enhance your industrial operations with our high-performance multiconductor cable. Engineered for durability and efficiency, this cable features 24 AWG wire size and a robust construction that can withstand even the most demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200°C (-85 to 392°F), it guarantees reliable power transmission in both hot and cold conditions. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional resistance to heat, chemicals, and abrasion, ensuring long-lasting performance. The conductor is crafted from Silver-Coated High Strength Copper Alloy, providing excellent conductivity and strength. Perfect for a wide range of industrial applications, this cable is a dependable solution for your power and data transmission needs. Trust in its quality and performance to keep your operations running smoothly.