55A0141-12-3/5/6/9

Heilind Number:RYC55A0141-12-3/5/6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0141-12-3/5/6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0141-12-3/5/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0141-12-3/5/6/9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:12 AWG
Part Aliases:CQ29083001
SKU:RYC55A0141-12-3/5/6/9

Detailed Description

Elevate your industrial power connections with our high-performance multiconductor cable, engineered for durability and efficiency in demanding environments. With a voltage rating of 600 V AC and a robust construction featuring 12 AWG tin-coated copper conductors, this cable ensures reliable power transmission. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional resistance to harsh conditions, with an operating temperature range of -65 to 150 °C (-85 to 302 °F). Whether you're powering machinery or connecting electrical systems, trust in the quality and performance of this essential component.