55A0141-12-MST4CS2275

Heilind Number:RYC55A0141-12-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0141-12-MST4CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0141-12-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0141-12-MST4CS2275
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.249 in
Number of Strands:37
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:188855-000
SKU:RYC55A0141-12-MST4CS2275

Detailed Description

Enhance your industrial applications with our high-performance 12 AWG multiconductor cable. Designed for optimal efficiency, it features a robust construction with 37 strands of tin-coated copper conductors, ensuring reliable conductivity. The durable jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers excellent protection against harsh environments, while maintaining flexibility with an outside diameter of .249 inches. With a voltage rating of 600 V AC and an operating temperature range from -65 to 150 °C (-85 to 302 °F), this cable is perfect for a wide range of power and industrial applications. Trust in its quality and performance for your next project.