55A0141-16-MST4CS2275

Heilind Number:RYC55A0141-16-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0141-16-MST4CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0141-16-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0141-16-MST4CS2275
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Outside Diameter:.165 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:860641-000
SKU:RYC55A0141-16-MST4CS2275

Detailed Description

Enhance your electrical setup with our high-performance Multiconductor Industrial Cable. Designed for optimal power transmission, this cable boasts a 600 V AC voltage rating, making it suitable for a wide range of applications. Featuring 16 AWG wire size and 19 strands of tin-coated copper conductor material, it ensures efficient conductivity. The durable Modified Radiation Cross-linked ETFE Polymer jacket material offers reliable protection, with an operating temperature range of -65 to 150 °C (-85 to 302 °F). With a compact outside diameter of .165 inches, this cable is versatile and easy to install, perfect for industrial and commercial environments. Trust in its quality and performance for your wiring needs.