55A0141-22-MST4CS2275

Heilind Number:RYC55A0141-22-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0141-22-MST4CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0141-22-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0141-22-MST4CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Part Aliases:622583-000
SKU:RYC55A0141-22-MST4CS2275

Detailed Description

Enhance the efficiency of your electrical systems with our high-quality 22 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket that ensures reliable performance in tough environments. The tin-coated copper conductors provide excellent conductivity, while the 600 V AC voltage rating guarantees safe operation. With an operating temperature range of -65 to 150 °C (-85 to 302 °F), this cable is suitable for use in a wide range of conditions. Trust in our Cable, Electrical Power & Industrial Cable, Wire, Cable & Assemblies for all your industrial needs.