55A0142-22-MST4CS2275

Heilind Number:RYC55A0142-22-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0142-22-MST4CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0142-22-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0142-22-MST4CS2275
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Part Aliases:805235-000
SKU:RYC55A0142-22-MST4CS2275

Detailed Description

Enhance your industrial operations with our meticulously crafted Multiconductor Industrial Cable, a vital component designed to meet rigorous performance standards. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures optimal protection in demanding environments. With a 600 V AC voltage rating and 22 AWG wire size, it guarantees reliable power transmission. The conductor, crafted from Silver-Coated Copper, offers superior conductivity for efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this cable is a resilient solution for a wide range of applications. Trust in its quality construction to deliver consistent performance in your electrical and industrial systems. Elevate your setup with this essential piece of equipment, ensuring seamless connectivity and power distribution.