55A0151-24-MST5CS2275

Heilind Number:RYC55A0151-24-MST5CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0151-24-MST5CS2275
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0151-24-MST5CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0151-24-MST5CS2275
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:452845-000
SKU:RYC55A0151-24-MST5CS2275

Detailed Description

Elevate your industrial cable setup with our high-performance Multiconductor Cable. Designed for robust power transmission, this cable boasts a durable construction with a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors. With a voltage rating of 600 V AC and a wire size of 24 AWG, it ensures reliable connectivity in demanding environments. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is ideal for a wide range of industrial applications. Trust in its quality to deliver seamless power and signal transmission, essential for your operations. Elevate your industrial cable setup with our high-performance Multiconductor Cable. Designed for robust power transmission, this cable boasts a durable construction with a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors. With a voltage rating of 600 V AC and a wire size of 24 AWG, it ensures reliable connectivity in demanding environments. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is ideal for a wide range of industrial applications. Trust in its quality to deliver seamless power and signal transmission, essential for your operations.