| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0211-22-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .045 in, 1.14 mm |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | 218105-000 2181053001 |
| SKU: | RYC55A0211-22-9 |
55A0211-22-9
Specifications
Detailed Description
Elevate your wire management with this high-quality hookup wire. Featuring a single conductor made of durable tin-coated copper, it offers reliable performance in various applications. The insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, ensures safety and longevity, rated for up to 600 V. With a wire size of 22 AWG (.045 in), it's ideal for precision connections. The sleek white color adds a professional touch, while the .045-inch outside diameter provides flexibility without sacrificing strength. Upgrade your setup with this essential wire for seamless connectivity.

