55A0221-22-9/96

Heilind Number:RYC55A0221-22-9/96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0221-22-9/96
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0221-22-9/96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0221-22-9/96
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:22 AWG
Part Aliases:CW4319-000
SKU:RYC55A0221-22-9/96

Detailed Description

Enhance your industrial power systems with this high-performance multi-conductor cable, designed for durability and efficiency in demanding environments. Featuring a robust construction with a jacket made of modified radiation cross-linked ETFE polymer, this cable ensures reliable operation even in extreme temperatures ranging from -65 to 150°C (-85 to 302°F). The 22 AWG tin-coated copper conductors provide excellent conductivity and corrosion resistance, while the 600 V AC rating guarantees safe and efficient power transmission. Whether used in machinery, control systems, or other industrial applications, this cable is a trusted solution for your wiring needs. Its part alias, CW4319-000, further confirms its quality and compliance with industry standards. Upgrade to this superior wire and cable solution for optimal performance in your operations.