| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0712-12-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Part Aliases: | D81586-000 |
| SKU: | RYC55A0712-12-9 |
55A0712-12-9
Specifications
Detailed Description
Ideal for a wide range of industrial and commercial applications, this high-quality wire ensures reliable performance in demanding environments. With a robust 12 AWG wire size and durable silver-coated copper conductor, it offers exceptional conductivity and longevity. The white jacket color not only provides a clean and professional look but also enhances visibility for easy installation. Designed for versatility, it can handle up to 1000 volts, making it suitable for various power transmission tasks. Its insulation, made of modified radiation cross-linked ETFE polymer, guarantees excellent resistance to heat and harsh chemicals, ensuring optimal performance even in extreme temperatures ranging from -65 to 200 °C. Whether used for hookup or equipment wiring, this wire is a dependable choice for any project.

