| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0712-20-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Part Aliases: | 422675-000 |
| SKU: | RYC55A0712-20-9 |
55A0712-20-9
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a 20 AWG silver-coated copper conductor for superior conductivity. The white ETFE polymer jacket not only provides excellent insulation but also ensures durability in a wide temperature range from -65 to 200 °C. Rated for 1000 V, this wire is suitable for a variety of applications in the field of hookup and equipment assembly. Upgrade your wiring solutions with this reliable and efficient product.

