| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0712-22-9 |
| Outside Diameter: | .062 in, 1.57 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Part Aliases: | 817869-000 |
| SKU: | RYC55A0712-22-9 |
55A0712-22-9
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 22 AWG hook-up wire. With a sturdy silver-coated copper conductor and robust insulation made of Modified Radiation Cross-linked ETFE polymer, this wire ensures reliable connectivity in a wide temperature range from -65 to 200 °C. Its single conductor with 19 strands and a jacket color of white make it versatile for various applications. Operating at a rated voltage of 1000 V, this wire guarantees efficient power transmission. With an outside diameter of 1.57 mm and a conductor diameter of .7 - .8 mm, it offers easy handling and installation. Ideal for industrial and DIY projects, this wire is a must-have in any toolbox.

