| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0712-22-96 |
| Outside Diameter: | .062 in, 1.57 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | 192475-000 |
| SKU: | RYC55A0712-22-96 |
55A0712-22-96
Specifications
Detailed Description
Prepare your wiring projects for success with this durable 22 AWG wire. Featuring a single conductor made of silver-coated copper, it ensures reliable conductivity. The jacket, in a striking white color with blue striping, is crafted from modified radiation cross-linked ETFE polymer, providing excellent insulation. With an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of environments. Its 19 strands and precise outside diameter of 1.57mm make it easy to work with, guaranteeing efficient installations every time. Trust in its quality for all your hookup and equipment wiring needs.

