| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0712-8-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 1000 V |
| Jacket Color: | White |
| Part Aliases: | E96015-000 |
| SKU: | RYC55A0712-8-9 |
55A0712-8-9
| Heilind Number: | RYC55A0712-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0712-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring setup with this high-quality 8 AWG hook-up wire, perfect for various applications. Featuring a durable white jacket, this wire is both reliable and easy to identify. With a rated voltage of 1000 V and a conductor made of silver-coated copper, it ensures excellent conductivity and performance. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees protection and longevity, even in extreme temperatures ranging from -65 to 200 °C. Trust in the superior quality of this wire for all your electrical needs.

