| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-0-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 218116-000 |
| SKU: | RYC55A0811-0-9 |
55A0811-0-9
| Heilind Number: | RYC55A0811-0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0811-0-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic setup with our premium 1/0 AWG Hookup & Equipment Wire. Featuring a durable Tin-Coated Copper conductor and Radiation-Crosslinked, Modified ETFE insulation, this wire guarantees reliable performance in a wide temperature range from -65 to 150 °C. With a white jacket color and a high 600 V rated voltage, it's perfect for various applications, ensuring both safety and efficiency. Upgrade your wiring system with this top-quality solution.

