| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-10-2 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218483-000 2184833003 |
| SKU: | RYC55A0811-10-2 |
55A0811-10-2
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 10 AWG hook-up wire, designed for optimal conductivity and durability. Featuring a tin-coated copper conductor and insulation made from modified radiation cross-linked ETFE polymer, this wire ensures reliable power transmission in demanding environments. With a rated voltage of 600 V, it's suitable for a wide range of applications. The vibrant red color not only adds a pop of visual interest but also aids in easy identification. Trust in the quality and versatility of this wire for all your wire management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

