| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0811-10-9 |
| Outside Diameter: | .134 in, 3.4 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .111 in, 2.82 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .009 in |
| Part Aliases: | 218035-003 2180353002 |
| SKU: | RYC55A0811-10-9 |
55A0811-10-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 10 AWG wire, designed for efficient power transmission. Featuring a durable construction with Modified Radiation Cross-linked ETFE Polymer insulation and Tin-Coated Copper conductors, this wire ensures reliable performance even in demanding environments. With a 600V rating, it's suitable for a wide range of applications. The sleek white color adds a professional touch to your installations. Rest assured, this wire is RoHS compliant, meeting strict environmental standards. Upgrade your wire management with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

